CMDZ3V3TR13
Central Semiconductor Corp
Description: Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2

Overview of CMDZ3V3TR13 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for CMDZ3V3TR13 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMDZ3V3TR13 by Central Semiconductor Corp

CMDZ3V3TR13
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. CMDZ3V3TR13
    Central Semiconductor Corp
    Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2
    VS

Alternate Parts for CMDZ3V3TR13

This table gives cross-reference parts and alternative options found for CMDZ3V3TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ3V3TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMDZ3V3TR Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp CMDZ3V3TR13 vs CMDZ3V3TR
BZX384-C3V3 3.3V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors CMDZ3V3TR13 vs BZX384-C3V3
BZX384-C3V3,115 BZX384 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors CMDZ3V3TR13 vs BZX384-C3V3,115
CMDZ3V3TR13LEADFREE Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp CMDZ3V3TR13 vs CMDZ3V3TR13LEADFREE
BZX384-C3V3 Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp CMDZ3V3TR13 vs BZX384-C3V3
BZX384-C3V3,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia CMDZ3V3TR13 vs BZX384-C3V3,115
BZX384-C3V3/DG Zener Diode Nexperia CMDZ3V3TR13 vs BZX384-C3V3/DG
BZX384-C3V3 Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia CMDZ3V3TR13 vs BZX384-C3V3
BZX384-C3V3-Q Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia CMDZ3V3TR13 vs BZX384-C3V3-Q
BZX384-C3V3/A2 Zener Diode Nexperia CMDZ3V3TR13 vs BZX384-C3V3/A2
Part Number Description Manufacturer Compare
BZM55C3V3-13 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Diodes Incorporated CMDZ3V3TR13 vs BZM55C3V3-13
RD3.3SB-T1 3.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation CMDZ3V3TR13 vs RD3.3SB-T1
BZM55C3V3 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 Rectron Semiconductor CMDZ3V3TR13 vs BZM55C3V3
BZX284-C3V3 Zener Diode Nexperia CMDZ3V3TR13 vs BZX284-C3V3
CMDZ3V3TR Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp CMDZ3V3TR13 vs CMDZ3V3TR
BZT52C3V3S Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation CMDZ3V3TR13 vs BZT52C3V3S
BZX284-C3V3,115 BZX284-C3V3 NXP Semiconductors CMDZ3V3TR13 vs BZX284-C3V3,115
BZX384C3V3-V Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ3V3TR13 vs BZX384C3V3-V
BZT52C3V3S-FL-H Zener Diode Formosa Microsemi Co Ltd CMDZ3V3TR13 vs BZT52C3V3S-FL-H
PZU3.3B,115 PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia CMDZ3V3TR13 vs PZU3.3B,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMDZ3V3TR13 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMDZ3V3TR13 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMDZ3V3TR13 would you like to use for your alert(s)?
  • Please alert me when CMDZ3V3TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMDZ3V3TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMDZ3V3TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMDZ3V3TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMDZ3V3TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMDZ3V3TR13 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: