CMDZ5V1PBFREE
Central Semiconductor Corp
Description: Zener Diode,

Overview of CMDZ5V1PBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for CMDZ5V1PBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMDZ5V1PBFREE by Central Semiconductor Corp

CMDZ5V1PBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
SOD-323, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
60 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
5.1 V
Reverse Current-Max
2 µA
Reverse Test Voltage
2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. CMDZ5V1PBFREE
    Central Semiconductor Corp
    Zener Diode,
    VS

Alternate Parts for CMDZ5V1PBFREE

This table gives cross-reference parts and alternative options found for CMDZ5V1PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ5V1PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NZ8F5V1MX2WT5G Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 5.1 V; 5% Tolerance, 8000-REEL onsemi CMDZ5V1PBFREE vs NZ8F5V1MX2WT5G
SZNZ8F5V1MX2WT5G Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 5.1 V; 5% Tolerance (Automotive), 8000-REEL, Automotive Qualified onsemi CMDZ5V1PBFREE vs SZNZ8F5V1MX2WT5G
CMOZ5V1PBFREE Zener Diode, Central Semiconductor Corp CMDZ5V1PBFREE vs CMOZ5V1PBFREE
CMOZ5V1TIN/LEAD Zener Diode, Central Semiconductor Corp CMDZ5V1PBFREE vs CMOZ5V1TIN/LEAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMDZ5V1PBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMDZ5V1PBFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMDZ5V1PBFREE would you like to use for your alert(s)?
  • Please alert me when CMDZ5V1PBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMDZ5V1PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMDZ5V1PBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMDZ5V1PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMDZ5V1PBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMDZ5V1PBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: