Diodes
CMDZ8L2TR13
Central Semiconductor Corp
Description: Zener Diode, 8.2V V(Z), 5.366%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN

Overview of CMDZ8L2TR13 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for CMDZ8L2TR13 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMDZ8L2TR13 by Central Semiconductor Corp

CMDZ8L2TR13
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SOD
Package Description
R-PDSO-G2
Pin Count
2
Manufacturer Package Code
SOD-323
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW LEVEL
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5.366%
Working Test Current
0.5 mA
Want to compare parts?
  1. CMDZ8L2TR13
    Central Semiconductor Corp
    Zener Diode, 8.2V V(Z), 5.366%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN
    VS

Alternate Parts for CMDZ8L2TR13

This table gives cross-reference parts and alternative options found for CMDZ8L2TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ8L2TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMDZ8L2TR Zener Diode, 8.2V V(Z), 5.366%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN Central Semiconductor Corp CMDZ8L2TR13 vs CMDZ8L2TR
CMDZ8L2 Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp CMDZ8L2TR13 vs CMDZ8L2
Part Number Description Manufacturer Compare
BZX384-C8V2,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia CMDZ8L2TR13 vs BZX384-C8V2,115
BZX384C8V2-E3-18 Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ8L2TR13 vs BZX384C8V2-E3-18
BZM55C8V2P Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components CMDZ8L2TR13 vs BZM55C8V2P
CMDZ8V2TR13LEADFREE Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp CMDZ8L2TR13 vs CMDZ8V2TR13LEADFREE
UDZS8V2BWF Zener Diode, 8.2V V(Z), 0.2W Lite-On Semiconductor Corporation CMDZ8L2TR13 vs UDZS8V2BWF
BZT52C8V2S-F Zener Diode, 8.2V V(Z), 5%, 0.2W Formosa Microsemi Co Ltd CMDZ8L2TR13 vs BZT52C8V2S-F
BZX399-C8V2T/R 8.2V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors CMDZ8L2TR13 vs BZX399-C8V2T/R
BZT52C8V2S-T1-LF Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd CMDZ8L2TR13 vs BZT52C8V2S-T1-LF
BZT52C8V2S-T1 Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd CMDZ8L2TR13 vs BZT52C8V2S-T1
BZT52C8V2S-FL Zener Diode Formosa Microsemi Co Ltd CMDZ8L2TR13 vs BZT52C8V2S-FL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMDZ8L2TR13 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMDZ8L2TR13 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMDZ8L2TR13 would you like to use for your alert(s)?
  • Please alert me when CMDZ8L2TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMDZ8L2TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMDZ8L2TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMDZ8L2TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMDZ8L2TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMDZ8L2TR13 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: