There are no models available for this part yet.
Overview of CMHZ5231BPBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for CMHZ5231BPBFREE by Central Semiconductor Corp
Part Data Attributes for CMHZ5231BPBFREE by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
R-PDSO-G2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
17 Ω
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
1600 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
5.1 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Temp Coeff-Max
|
1.53 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for CMHZ5231BPBFREE
This table gives cross-reference parts and alternative options found for CMHZ5231BPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMHZ5231BPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPZ28X-1N751A | Zener Diode, | Central Semiconductor Corp | CMHZ5231BPBFREE vs CPZ28X-1N751A |
MMSZ5231BTR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CMHZ5231BPBFREE vs MMSZ5231BTR |
AMMSZ5231B-HF | Zener Diode, | Comchip Technology Corporation Ltd | CMHZ5231BPBFREE vs AMMSZ5231B-HF |
CPZ28X-1N5231B | Zener Diode, | Central Semiconductor Corp | CMHZ5231BPBFREE vs CPZ28X-1N5231B |
MMSZ5231B | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | CMHZ5231BPBFREE vs MMSZ5231B |
SZMMSZ5231ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | CMHZ5231BPBFREE vs SZMMSZ5231ET1G |