Part Details for CMHZ5243BTR13 by Central Semiconductor Corp
Overview of CMHZ5243BTR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMHZ5243BTR13
CMHZ5243BTR13 CAD Models
CMHZ5243BTR13 Part Data Attributes
|
CMHZ5243BTR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMHZ5243BTR13
Central Semiconductor Corp
Zener Diode, 13V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for CMHZ5243BTR13
This table gives cross-reference parts and alternative options found for CMHZ5243BTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMHZ5243BTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSZ5243B | Zener Diode, 13V V(Z), 5%, 0.275W, Silicon, Unidirectional, HALOGEN FREE, SUPERMINI-3 | Central Semiconductor Corp | CMHZ5243BTR13 vs CMSZ5243B |
MMSZ5243 | Zener Diode, 13V V(Z), Silicon, Unidirectional, | General Instrument Corp | CMHZ5243BTR13 vs MMSZ5243 |
CMHZ5243B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 | Central Semiconductor Corp | CMHZ5243BTR13 vs CMHZ5243B |
CMHZ5243BPBFREE | Zener Diode, | Central Semiconductor Corp | CMHZ5243BTR13 vs CMHZ5243BPBFREE |
CMSZ5243BTR | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN | Central Semiconductor Corp | CMHZ5243BTR13 vs CMSZ5243BTR |
MMSZ5243ET3 | 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | CMHZ5243BTR13 vs MMSZ5243ET3 |
MMSZ5243ET1G | 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | CMHZ5243BTR13 vs MMSZ5243ET1G |
CMHZ5243BTR | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | CMHZ5243BTR13 vs CMHZ5243BTR |
CMSZ5243BTR13 | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN | Central Semiconductor Corp | CMHZ5243BTR13 vs CMSZ5243BTR13 |
CMHZ5243BBK | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | CMHZ5243BTR13 vs CMHZ5243BBK |