Part Details for CMHZ5258BTRPBFREE by Central Semiconductor Corp
Overview of CMHZ5258BTRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CMHZ5258BTRPBFREE
CMHZ5258BTRPBFREE CAD Models
CMHZ5258BTRPBFREE Part Data Attributes
|
CMHZ5258BTRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMHZ5258BTRPBFREE
Central Semiconductor Corp
Zener Diode, 36V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.4 mA |
Alternate Parts for CMHZ5258BTRPBFREE
This table gives cross-reference parts and alternative options found for CMHZ5258BTRPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMHZ5258BTRPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ5258BT3G | Zener Diode, 36V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CMHZ5258BTRPBFREE vs LMSZ5258BT3G |
LMSZ5258BT1G | Zener Diode, 36V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CMHZ5258BTRPBFREE vs LMSZ5258BT1G |