Part Details for CMKD7000EBK by Central Semiconductor Corp
Overview of CMKD7000EBK by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMKD7000EBK
CMKD7000EBK CAD Models
CMKD7000EBK Part Data Attributes
|
CMKD7000EBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMKD7000EBK
Central Semiconductor Corp
Rectifier Diode, 4 Element, 0.2A, 120V V(RRM), Silicon, ULTRAMINI-6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | ULTRAMINI-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMKD7000EBK
This table gives cross-reference parts and alternative options found for CMKD7000EBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMKD7000EBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99S,125 | Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | CMKD7000EBK vs BAV99S,125 |
BAV99ST/R | DIODE 0.2 A, 100 V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | CMKD7000EBK vs BAV99ST/R |
934056610115 | Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon | Nexperia | CMKD7000EBK vs 934056610115 |
CMKD7000TR | Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon, ULTRAMINI-6 | Central Semiconductor Corp | CMKD7000EBK vs CMKD7000TR |
BAV99S,165 | Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | CMKD7000EBK vs BAV99S,165 |
BAV99S/ZL | Rectifier Diode | Nexperia | CMKD7000EBK vs BAV99S/ZL |
CMKD7000 | Rectifier Diode, 1 Phase, 4 Element, 0.2A, 100V V(RRM), Silicon, ULTRAMINI-6 | Central Semiconductor Corp | CMKD7000EBK vs CMKD7000 |
BAV99S,115 | BAV99S - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | CMKD7000EBK vs BAV99S,115 |
BAV99S/DG,115 | BAV99 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | CMKD7000EBK vs BAV99S/DG,115 |
BAV99S/G | Rectifier Diode | Nexperia | CMKD7000EBK vs BAV99S/G |