CMOZ33VCPBFREE
Central Semiconductor Corp
Description: Zener Diode,

Overview of CMOZ33VCPBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for CMOZ33VCPBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMOZ33VCPBFREE by Central Semiconductor Corp

CMOZ33VCPBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-01-31
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
33 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
23.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. CMOZ33VCPBFREE
    Central Semiconductor Corp
    Zener Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMOZ33VCPBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMOZ33VCPBFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMOZ33VCPBFREE would you like to use for your alert(s)?
  • Please alert me when CMOZ33VCPBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMOZ33VCPBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMOZ33VCPBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMOZ33VCPBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMOZ33VCPBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMOZ33VCPBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: