Part Details for CMOZ33VCTRPBFREE by Central Semiconductor Corp
Overview of CMOZ33VCTRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CMOZ33VCTRPBFREE
CMOZ33VCTRPBFREE CAD Models
CMOZ33VCTRPBFREE Part Data Attributes
|
CMOZ33VCTRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMOZ33VCTRPBFREE
Central Semiconductor Corp
Zener Diode, 33V V(Z), 2%, 0.35W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |