Part Details for CMOZ33VPBFREE#N/A by Central Semiconductor Corp
Overview of CMOZ33VPBFREE#N/A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for CMOZ33VPBFREE#N/A
CMOZ33VPBFREE#N/A CAD Models
CMOZ33VPBFREE#N/A Part Data Attributes
|
CMOZ33VPBFREE#N/A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMOZ33VPBFREE#N/A
Central Semiconductor Corp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMOZ33VPBFREE#N/A
This table gives cross-reference parts and alternative options found for CMOZ33VPBFREE#N/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMOZ33VPBFREE#N/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMOZ33VTIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | CMOZ33VPBFREE#N/A vs CMOZ33VTIN/LEAD#N/A |
NZ8F33VMX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 33 V; 5% Tolerance, 8000-REEL | onsemi | CMOZ33VPBFREE#N/A vs NZ8F33VMX2WT5G |
CMOZ33VTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMOZ33VPBFREE#N/A vs CMOZ33VTIN/LEAD |
SZNZ8F33VMX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 33 V; 5% Tolerance (Automotive), 8000-REEL, Automotive Qualified | onsemi | CMOZ33VPBFREE#N/A vs SZNZ8F33VMX2WT5G |