Part Details for CMOZ33VTIN/LEAD by Central Semiconductor Corp
Overview of CMOZ33VTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for CMOZ33VTIN/LEAD
CMOZ33VTIN/LEAD CAD Models
CMOZ33VTIN/LEAD Part Data Attributes
|
CMOZ33VTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMOZ33VTIN/LEAD
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-01-31 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMOZ33VTIN/LEAD
This table gives cross-reference parts and alternative options found for CMOZ33VTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMOZ33VTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMOZ33VTIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | CMOZ33VTIN/LEAD vs CMOZ33VTIN/LEAD#N/A |
NZ8F33VMX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 33 V; 5% Tolerance, 8000-REEL | onsemi | CMOZ33VTIN/LEAD vs NZ8F33VMX2WT5G |
SZNZ8F33VMX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 33 V; 5% Tolerance (Automotive), 8000-REEL, Automotive Qualified | onsemi | CMOZ33VTIN/LEAD vs SZNZ8F33VMX2WT5G |