Part Details for CMOZ5V6TIN/LEAD by Central Semiconductor Corp
Overview of CMOZ5V6TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMOZ5V6TIN/LEAD
CMOZ5V6TIN/LEAD CAD Models
CMOZ5V6TIN/LEAD Part Data Attributes:
|
CMOZ5V6TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMOZ5V6TIN/LEAD
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-01-31 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMOZ5V6TIN/LEAD
This table gives cross-reference parts and alternative options found for CMOZ5V6TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMOZ5V6TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMOZ5V6PBFREE#N/A | Zener Diode, | Central Semiconductor Corp | CMOZ5V6TIN/LEAD vs CMOZ5V6PBFREE#N/A |
SZNZ8F5V6MX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 5.6 V; 5% Tolerance (Automotive), 8000-REEL, Automotive Qualified | onsemi | CMOZ5V6TIN/LEAD vs SZNZ8F5V6MX2WT5G |
CMDZ5V6PBFREE | Zener Diode, | Central Semiconductor Corp | CMOZ5V6TIN/LEAD vs CMDZ5V6PBFREE |
CMOZ5V6TIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | CMOZ5V6TIN/LEAD vs CMOZ5V6TIN/LEAD#N/A |
CMDZ5V6TIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMOZ5V6TIN/LEAD vs CMDZ5V6TIN/LEAD |
NZ8F5V6MX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 5.6 V; 5% Tolerance, 8000-REEL | onsemi | CMOZ5V6TIN/LEAD vs NZ8F5V6MX2WT5G |
CMOZ5V6PBFREE | Zener Diode, | Central Semiconductor Corp | CMOZ5V6TIN/LEAD vs CMOZ5V6PBFREE |