There are no models available for this part yet.
Overview of CMP0603-FX-10R0ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMP0603-FX-10R0ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK4000
|
Newark | Res, 10R, 1%, 0.25W, 0603, Thick Film Rohs Compliant: Yes |Bourns CMP0603-FX-10R0ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0200 / $0.0240 | Buy Now | |
DISTI #
76AH2237
|
Newark | Res, 10R, 1%, 0.25W, 0603, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp Series Rohs Compliant: Yes |Bourns CMP0603-FX-10R0ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3780 |
|
$0.0100 | Buy Now | |
DISTI #
52AJ4729
|
Newark | Res, 10R, 1%, 0.25W, 0603, Thick Film Rohs Compliant: Yes |Bourns CMP0603-FX-10R0ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0480 / $0.1400 | Buy Now | |
DISTI #
65AH0140
|
Newark | Res, 10R, 1%, 0.25W, 0603, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp Series Rohs Compliant: Yes |Bourns CMP0603-FX-10R0ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0360 | Buy Now | |
DISTI #
118-CMP0603-FX-10R0ELFCT-ND
|
DigiKey | RESHIGHPOWER 0603 10R 1% 1/4W TC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8240 In Stock |
|
$0.0165 / $0.1700 | Buy Now | |
DISTI #
76AH2237
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2237) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 3780 Partner Stock |
|
$0.0490 | Buy Now | |
DISTI #
CMP0603-FX-10R0ELF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP0603-FX-10R0ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 / $0.0171 | Buy Now | |
DISTI #
652-CMP0603-FX-10R0L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPower 0603 10R 1% 1/4W TC100 RoHS: Compliant | 2543 |
|
$0.0150 / $0.1500 | Buy Now | |
DISTI #
72018938
|
RS | Resistor, ResHighPower 0603 10R 1% 1/4W TC100 | Bourns CMP0603-FX-10R0ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0210 / $0.0250 | RFQ | |
Onlinecomponents.com | SMD Chip Resistor, 10 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power RoHS: Compliant |
25000 In Stock |
|
$0.0155 / $0.0201 | Buy Now |
CAD Models for CMP0603-FX-10R0ELF by Bourns Inc
Part Data Attributes for CMP0603-FX-10R0ELF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 1 Day
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CMP0603-FX-10R0ELF
This table gives cross-reference parts and alternative options found for CMP0603-FX-10R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603-FX-10R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0603AFX-10R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CMP0603-FX-10R0ELF vs CMP0603AFX-10R0ELF |
RM06F10R0CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CMP0603-FX-10R0ELF vs RM06F10R0CT-H |
CR-03FP6---10R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CMP0603-FX-10R0ELF vs CR-03FP6---10R |
RCS060310R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMP0603-FX-10R0ELF vs RCS060310R0FKEA |
CRCW060310R0FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CMP0603-FX-10R0ELF vs CRCW060310R0FKEAHP |
CRCW060310R0FKEBHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CMP0603-FX-10R0ELF vs CRCW060310R0FKEBHP |
RCA060310R0FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMP0603-FX-10R0ELF vs RCA060310R0FKEAHP |
RMCP0603FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CMP0603-FX-10R0ELF vs RMCP0603FT10R0 |
RMCP0603FG10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CMP0603-FX-10R0ELF vs RMCP0603FG10R0 |