-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3326
|
Newark | Res, 4K7, 1%, 0.25W, 0603, Thick Film Rohs Compliant: Yes |Bourns CMP0603QFX-4701ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0430 / $0.0690 | Buy Now |
DISTI #
118-CMP0603QFX-4701ELFCT-ND
|
DigiKey | RES CHIP 0603 4K7 1% 1/4W TC100 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3847 In Stock |
|
$0.0196 / $0.2100 | Buy Now |
DISTI #
CMP0603QFX-4701ELF
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge - Tape and Reel (Alt: CMP0603QFX-4701ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0204 | Buy Now |
DISTI #
652-CMP0603QFX-4701E
|
Mouser Electronics | Thick Film Resistors - SMD ResPulsePowerQ 0603 4k7 1% 1/4W TC100 RoHS: Compliant | 19262 |
|
$0.0180 / $0.2000 | Buy Now |
DISTI #
V72:2272_27357874
|
Arrow Electronics | Res Thick Film 0603 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2240 Container: Cut Strips | Americas - 5000 |
|
$0.0149 / $0.1720 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0187 / $0.0245 | Buy Now | |
DISTI #
CMP0603QFX-4701ELF
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge - Tape and Reel (Alt: CMP0603QFX-4701ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0204 | Buy Now |
|
Master Electronics | 0 |
|
$0.0187 / $0.0245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP0603QFX-4701ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP0603QFX-4701ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CMP0603QFX-4701ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603QFX-4701ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100V4K7+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CMP0603QFX-4701ELF vs CR0603T100V4K7+/-1% |
CRCW06034K70FKELHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMP0603QFX-4701ELF vs CRCW06034K70FKELHP |
RPC0603FT4K70-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CMP0603QFX-4701ELF vs RPC0603FT4K70-HP |