Part Details for CMPD2004STR by Central Semiconductor Corp
Overview of CMPD2004STR by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPD2004STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 656 |
|
RFQ | ||
|
Bristol Electronics | 2143 |
|
RFQ | ||
|
Quest Components | 228 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Quest Components | 1600 |
|
$0.1465 / $0.5635 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7510 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for CMPD2004STR
CMPD2004STR CAD Models
CMPD2004STR Part Data Attributes
|
CMPD2004STR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD2004STR
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMPD2004STR
This table gives cross-reference parts and alternative options found for CMPD2004STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD2004STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSD2004S-E3-08 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | CMPD2004STR vs GSD2004S-E3-08 |
GSD2004S-V-GS08 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMPD2004STR vs GSD2004S-V-GS08 |
GSD2004S-E3-18 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | CMPD2004STR vs GSD2004S-E3-18 |
GSD2004S-HE3-08 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | CMPD2004STR vs GSD2004S-HE3-08 |
GSD2004S-V-GS08 | DIODE 0.225 A, 300 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Signal Diode | Vishay Semiconductors | CMPD2004STR vs GSD2004S-V-GS08 |
MMBD2004S-7 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | CMPD2004STR vs MMBD2004S-7 |
MMBD2004S-7-F | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | CMPD2004STR vs MMBD2004S-7-F |
MMBD2004S-13 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | CMPD2004STR vs MMBD2004S-13 |
MMBD2004S-TP | Rectifier Diode, 2 Element, 0.225A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | CMPD2004STR vs MMBD2004S-TP |