Datasheets
CMPD4448BKPBFREE by: Central Semiconductor Corp

Rectifier Diode, 1 Element, 0.25A, 100V V(RRM),

Part Details for CMPD4448BKPBFREE by Central Semiconductor Corp

Overview of CMPD4448BKPBFREE by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Part Details for CMPD4448BKPBFREE

CMPD4448BKPBFREE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMPD4448BKPBFREE Part Data Attributes

CMPD4448BKPBFREE Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CMPD4448BKPBFREE Central Semiconductor Corp Rectifier Diode, 1 Element, 0.25A, 100V V(RRM),
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 20 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for CMPD4448BKPBFREE

This table gives cross-reference parts and alternative options found for CMPD4448BKPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD4448BKPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMPD4448TR Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448BKPBFREE vs CMPD4448TR
CMPD4448TR13 Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448BKPBFREE vs CMPD4448TR13
CMPD4448TR13LEADFREE Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448BKPBFREE vs CMPD4448TR13LEADFREE
MMBD4448 Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Secos Corporation CMPD4448BKPBFREE vs MMBD4448
CMPD4448PBFREE Rectifier Diode, Central Semiconductor Corp CMPD4448BKPBFREE vs CMPD4448PBFREE
CMPD4448BK Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448BKPBFREE vs CMPD4448BK
MMBD4448-C Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 Secos Corporation CMPD4448BKPBFREE vs MMBD4448-C
Part Number Description Manufacturer Compare
CMPD4448PBFREE Rectifier Diode, Central Semiconductor Corp CMPD4448BKPBFREE vs CMPD4448PBFREE
CMPD4448BK Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448BKPBFREE vs CMPD4448BK
MMBD4448 Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Secos Corporation CMPD4448BKPBFREE vs MMBD4448
CMPD4448TR13LEADFREE Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448BKPBFREE vs CMPD4448TR13LEADFREE
CMPD4448TR13 Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448BKPBFREE vs CMPD4448TR13
CMPD4448TR Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp CMPD4448BKPBFREE vs CMPD4448TR
MMBD4448-C Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 Secos Corporation CMPD4448BKPBFREE vs MMBD4448-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMPD4448BKPBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMPD4448BKPBFREE by Central Semiconductor Corp

  • Please alert me when CMPD4448BKPBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMPD4448BKPBFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMPD4448BKPBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMPD4448BKPBFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMPD4448BKPBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMPD4448BKPBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: