Datasheets
CMPD6001PBFREE#N/A by: Central Semiconductor Corp

Rectifier Diode,

Part Details for CMPD6001PBFREE#N/A by Central Semiconductor Corp

Overview of CMPD6001PBFREE#N/A by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CMPD6001PBFREE#N/A

CMPD6001PBFREE#N/A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMPD6001PBFREE#N/A Part Data Attributes

CMPD6001PBFREE#N/A Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CMPD6001PBFREE#N/A Central Semiconductor Corp Rectifier Diode,
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 3 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for CMPD6001PBFREE#N/A

This table gives cross-reference parts and alternative options found for CMPD6001PBFREE#N/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD6001PBFREE#N/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAS316 Rectifier Diode, Suzhou Good-Ark Electronics Co Ltd CMPD6001PBFREE#N/A vs BAS316
CMPD6001PBFREE Rectifier Diode, Central Semiconductor Corp CMPD6001PBFREE#N/A vs CMPD6001PBFREE
BAS316/DG,115 BAS316 - High-speed switching diode@en-us SOD 2-Pin Nexperia CMPD6001PBFREE#N/A vs BAS316/DG,115
BAT46GW Rectifier Diode Nexperia CMPD6001PBFREE#N/A vs BAT46GW
BAS516F2 Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Yangzhou Yangjie Electronics Co Ltd CMPD6001PBFREE#N/A vs BAS516F2
CMPD914PBFREE Rectifier Diode, Central Semiconductor Corp CMPD6001PBFREE#N/A vs CMPD914PBFREE
CMPD6001TIN/LEAD#N/A Rectifier Diode, Central Semiconductor Corp CMPD6001PBFREE#N/A vs CMPD6001TIN/LEAD#N/A
BAS316/DLTZ BAS316 - High-speed switching diodes SOD 2-Pin Nexperia CMPD6001PBFREE#N/A vs BAS316/DLTZ
BAS16WS Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Surge Components Inc CMPD6001PBFREE#N/A vs BAS16WS
BAS316,235 Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon NXP Semiconductors CMPD6001PBFREE#N/A vs BAS316,235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMPD6001PBFREE#N/A by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMPD6001PBFREE#N/A by Central Semiconductor Corp

  • Please alert me when CMPD6001PBFREE#N/A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMPD6001PBFREE#N/A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMPD6001PBFREE#N/A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMPD6001PBFREE#N/A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMPD6001PBFREE#N/A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMPD6001PBFREE#N/A by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: