Part Details for CMPD6001SBKPBFREE by Central Semiconductor Corp
Overview of CMPD6001SBKPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CMPD6001SBKPBFREE
CMPD6001SBKPBFREE CAD Models
CMPD6001SBKPBFREE Part Data Attributes:
|
CMPD6001SBKPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD6001SBKPBFREE
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-14 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CMPD6001SBKPBFREE
This table gives cross-reference parts and alternative options found for CMPD6001SBKPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD6001SBKPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSD6001STR | Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, HALOGEN FREE AND PLASTIC, SUPERMINI-3 | Central Semiconductor Corp | CMPD6001SBKPBFREE vs CMSD6001STR |
CMPD6001STRPBFREE | Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, | Central Semiconductor Corp | CMPD6001SBKPBFREE vs CMPD6001STRPBFREE |