Part Details for CMPD6263SBK by Central Semiconductor Corp
Overview of CMPD6263SBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CMPD6263SBK
CMPD6263SBK CAD Models
CMPD6263SBK Part Data Attributes:
|
CMPD6263SBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD6263SBK
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 70 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.05 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMPD6263SBK
This table gives cross-reference parts and alternative options found for CMPD6263SBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD6263SBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD6263STR13LEADFREE | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, | Central Semiconductor Corp | CMPD6263SBK vs CMPD6263STR13LEADFREE |
CMPD6263S | Rectifier Diode, Schottky, 2 Element, 0.015A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | CMPD6263SBK vs CMPD6263S |
CMPD6263STR13 | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, | Central Semiconductor Corp | CMPD6263SBK vs CMPD6263STR13 |
CMPD6263STR | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, | Central Semiconductor Corp | CMPD6263SBK vs CMPD6263STR |