Part Details for CMPSH-3TR13LEADFREE by Central Semiconductor Corp
Overview of CMPSH-3TR13LEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CMPSH-3TR13LEADFREE
CMPSH-3TR13LEADFREE CAD Models
CMPSH-3TR13LEADFREE Part Data Attributes
|
CMPSH-3TR13LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPSH-3TR13LEADFREE
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMPSH-3TR13LEADFREE
This table gives cross-reference parts and alternative options found for CMPSH-3TR13LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPSH-3TR13LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPSH-3BKLEADFREE | Rectifier Diode, Schottky, 1 Element, 0.15A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3TR13LEADFREE vs CMPSH-3BKLEADFREE |
CMPSH-3TR | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3TR13LEADFREE vs CMPSH-3TR |
CMPSH-3 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | CMPSH-3TR13LEADFREE vs CMPSH-3 |
CMPSH-3BKPBFREE | Rectifier Diode, Schottky, 1 Element, 0.15A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3TR13LEADFREE vs CMPSH-3BKPBFREE |
CMPSH-3TRLEADFREE | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3TR13LEADFREE vs CMPSH-3TRLEADFREE |
BAR42FILM | 30 V, 100 mA Vf 0.4 V @ 10 mA SMD General Purpose Signal Schottky Diode | STMicroelectronics | CMPSH-3TR13LEADFREE vs BAR42FILM |
CMPSH-3TRPBFREE | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3TR13LEADFREE vs CMPSH-3TRPBFREE |
CMPSH-3BK | Rectifier Diode, Schottky, 1 Element, 0.15A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3TR13LEADFREE vs CMPSH-3BK |