Part Details for CMPT3906GBK by Central Semiconductor Corp
Overview of CMPT3906GBK by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPT3906GBK
CMPT3906GBK CAD Models
CMPT3906GBK Part Data Attributes
|
CMPT3906GBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPT3906GBK
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for CMPT3906GBK
This table gives cross-reference parts and alternative options found for CMPT3906GBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPT3906GBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906LT1-TP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | CMPT3906GBK vs MMBT3906LT1-TP |
SST3906T216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | CMPT3906GBK vs SST3906T216 |
BSR18ATRL13 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | CMPT3906GBK vs BSR18ATRL13 |
NST3906F3T5G | PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | CMPT3906GBK vs NST3906F3T5G |
MMBT3906LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | CMPT3906GBK vs MMBT3906LT1 |
MMBT3906L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | CMPT3906GBK vs MMBT3906L99Z |
PMBS3906-TAPE-7 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | CMPT3906GBK vs PMBS3906-TAPE-7 |
SMBT3906E6433 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | CMPT3906GBK vs SMBT3906E6433 |
BSR18AT/R | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | CMPT3906GBK vs BSR18AT/R |
MMBT3906 | Small Signal Bipolar Transistor, | Taitron Components Inc | CMPT3906GBK vs MMBT3906 |