Part Details for CMPZ4614TR13 by Central Semiconductor Corp
Overview of CMPZ4614TR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CMPZ4614TR13
CMPZ4614TR13 CAD Models
CMPZ4614TR13 Part Data Attributes
|
CMPZ4614TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPZ4614TR13
Central Semiconductor Corp
Zener Diode, 1.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1200 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CMPZ4614TR13
This table gives cross-reference parts and alternative options found for CMPZ4614TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ4614TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPZ4614 | Zener Diode, 1.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | CMPZ4614TR13 vs CMPZ4614 |
CMPZ4614TR | Zener Diode, 1.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | CMPZ4614TR13 vs CMPZ4614TR |