Part Details for CMPZ4683TR13 by Central Semiconductor Corp
Overview of CMPZ4683TR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for CMPZ4683TR13
CMPZ4683TR13 CAD Models
CMPZ4683TR13 Part Data Attributes
|
CMPZ4683TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPZ4683TR13
Central Semiconductor Corp
Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEVEL | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 0.8 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for CMPZ4683TR13
This table gives cross-reference parts and alternative options found for CMPZ4683TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ4683TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ4683-G3-18 | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMPZ4683TR13 vs MMBZ4683-G3-18 |
CMPZ4683TR | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMPZ4683TR13 vs CMPZ4683TR |
CMPZ4683BK | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMPZ4683TR13 vs CMPZ4683BK |
CMPZ4683 | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | CMPZ4683TR13 vs CMPZ4683 |