There are no models available for this part yet.
Overview of CMPZ5241BTR by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for CMPZ5241BTR by Central Semiconductor Corp
Part Data Attributes for CMPZ5241BTR by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
INDUSTRY STANDARD
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
22 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
600 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
11 V
|
Reverse Current-Max
|
2 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Temp Coeff-Max
|
8.36 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for CMPZ5241BTR
This table gives cross-reference parts and alternative options found for CMPZ5241BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ5241BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMBZ5241BLT1 | DIODE 11 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN, Voltage Regulator Diode | onsemi | CMPZ5241BTR vs SZMMBZ5241BLT1 |
CMBZ5241B | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | CMPZ5241BTR vs CMBZ5241B |
CMPZ5241BTR13 | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMPZ5241BTR vs CMPZ5241BTR13 |
CMPZ5241BBK | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMPZ5241BTR vs CMPZ5241BBK |
MMBZ5241 | Zener Diode, 11V V(Z), Silicon, Unidirectional, | General Instrument Corp | CMPZ5241BTR vs MMBZ5241 |
PMBZ5241BTRL13 | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMPZ5241BTR vs PMBZ5241BTRL13 |
PMBZ5241BTRL | DIODE 11 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMPZ5241BTR vs PMBZ5241BTRL |
FMMZ5241TC | Zener Diode, 11V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | CMPZ5241BTR vs FMMZ5241TC |
PMBZ5241BTRL | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMPZ5241BTR vs PMBZ5241BTRL |
MMBZ5241BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | CMPZ5241BTR vs MMBZ5241BLT1 |