Part Details for CMPZ5242BBK by Central Semiconductor Corp
Overview of CMPZ5242BBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CMPZ5242BBK
CMPZ5242BBK CAD Models
CMPZ5242BBK Part Data Attributes:
|
CMPZ5242BBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPZ5242BBK
Central Semiconductor Corp
Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 9.24 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CMPZ5242BBK
This table gives cross-reference parts and alternative options found for CMPZ5242BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ5242BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMZ5242 | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | CMPZ5242BBK vs FMMZ5242 |
RSZ5242B | Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, SSD3, 3 PIN | ROHM Semiconductor | CMPZ5242BBK vs RSZ5242B |
FMMZ5242TC | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | CMPZ5242BBK vs FMMZ5242TC |
FMMZ5242TA | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | CMPZ5242BBK vs FMMZ5242TA |
CMPZ5242BTR13 | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMPZ5242BBK vs CMPZ5242BTR13 |
CMPZ5242B | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | CMPZ5242BBK vs CMPZ5242B |
CMBZ5242B | Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, | Continental Device India Ltd | CMPZ5242BBK vs CMBZ5242B |
MMBZ5242ELT3G | 12 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | onsemi | CMPZ5242BBK vs MMBZ5242ELT3G |
MMBZ5242ELT1 | DIODE 12 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN, Voltage Regulator Diode | onsemi | CMPZ5242BBK vs MMBZ5242ELT1 |
PMBZ5242BTRL13 | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMPZ5242BBK vs PMBZ5242BTRL13 |