There are no models available for this part yet.
Overview of CMPZ5254BBK by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
CAD Models for CMPZ5254BBK by Central Semiconductor Corp
Part Data Attributes for CMPZ5254BBK by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
INDUSTRY STANDARD
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
41 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
600 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
27 V
|
Reverse Current-Max
|
0.1 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Temp Coeff-Max
|
24.3 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
4.6 mA
|
Alternate Parts for CMPZ5254BBK
This table gives cross-reference parts and alternative options found for CMPZ5254BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ5254BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5254BTRL | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | CMPZ5254BBK vs PMBZ5254BTRL |
MMBZ5254B-T1-LF | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | CMPZ5254BBK vs MMBZ5254B-T1-LF |
MMBZ5254B | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | CMPZ5254BBK vs MMBZ5254B |
MMBZ5254BD87Z | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | CMPZ5254BBK vs MMBZ5254BD87Z |
PMBZ5254BTRL | DIODE 27 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | CMPZ5254BBK vs PMBZ5254BTRL |
MMBZ5254B | Zener Diode, 27V V(Z), 5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | CMPZ5254BBK vs MMBZ5254B |
MMBZ5254B-T | Zener Diode, | Micro Commercial Components | CMPZ5254BBK vs MMBZ5254B-T |
MMBZ5254BLT1 | Zener Diode, 27V V(Z), 5%, 0.3W, | LRC Leshan Radio Co Ltd | CMPZ5254BBK vs MMBZ5254BLT1 |
CMPZ5254BTR | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMPZ5254BBK vs CMPZ5254BTR |
MMBZ5254B | 225 mW 27 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | CMPZ5254BBK vs MMBZ5254B |