Part Details for CMR03E300GOYR by Cornell Dubilier Electronics Inc
Overview of CMR03E300GOYR by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR03E300GOYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1521
|
Newark | Capacitor,mica,30Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,-20,100Ppm-Tc |Cornell Dubilier CMR03E300GOYR Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9200 / $31.9600 | Buy Now |
DISTI #
CMR03E300GOYR-ND
|
DigiKey | CAP MICA 30PF 50V RADIAL Min Qty: 19 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6179 | Buy Now |
DISTI #
598-CMR03E300GOYR
|
Mouser Electronics | Mica Capacitors CMR MICA | 0 |
|
$25.1000 / $35.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1100 / $33.4800 | Buy Now |
|
Quest Components | Capacitor, Mica, 30pf, 50V, .5+pf, 2±% | 5 |
|
$24.4725 | Buy Now |
Part Details for CMR03E300GOYR
CMR03E300GOYR CAD Models
CMR03E300GOYR Part Data Attributes
|
CMR03E300GOYR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR03E300GOYR
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 50V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.00003uF, Through Hole Mount, 2711, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.8 mm | |
JESD-609 Code | e0 | |
Length | 6.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 2.8 mm |