Part Details for CMR05F101JPDM by Cornell Dubilier Electronics Inc
Overview of CMR05F101JPDM by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR05F101JPDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H6704
|
Newark | Capacitor,mica,100Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,70Ppm-Tc |Cornell Dubilier CMR05F101JPDM Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $11.2300 | Buy Now |
DISTI #
CMR05F101JPDM-ND
|
DigiKey | CMR MICA Min Qty: 52 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7948 | Buy Now |
DISTI #
598-CMR05F101JPDM
|
Mouser Electronics | Mica Capacitors 100pF 500V +/- 5% tol RoHS: Not Compliant | 0 |
|
$11.1300 / $13.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.4100 / $11.7600 | Buy Now | |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | Capacitor, Mica, 100pf, 500V, .5+pf, 5±% | 42 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Mica, 100pf, 500V, .5+pf, 5±% | 4 |
|
$4.5000 / $5.4000 | Buy Now |
|
Quest Components | Capacitor, Mica, 100pf, 500V, .5+pf, 5±% | 80 |
|
$5.9200 / $9.6000 | Buy Now |
|
Quest Components | Capacitor, Mica, 100pf, 500V, .5+pf, 5±% | 7 |
|
$8.0010 / $10.9104 | Buy Now |
Part Details for CMR05F101JPDM
CMR05F101JPDM CAD Models
CMR05F101JPDM Part Data Attributes
|
CMR05F101JPDM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR05F101JPDM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 4618, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e0 | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.7 mm | |
Terminal Shape | WIRE | |
Width | 4.6 mm |