Part Details for CMR06F202JPDR by Cornell Dubilier Electronics Inc
Overview of CMR06F202JPDR by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR06F202JPDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1348
|
Newark | Cmr Mica |Cornell Dubilier CMR06F202JPDR Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0200 / $35.2200 | Buy Now |
DISTI #
CMR06F202JPDR-ND
|
DigiKey | CMR MICA Min Qty: 17 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9129 | Buy Now |
DISTI #
598-CMR06F202JPDR
|
Mouser Electronics | Mica Capacitors 2nF 500V +/- 5% tol RoHS: Not Compliant | 0 |
|
$26.9700 / $36.9400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$27.9000 / $36.8800 | Buy Now |
Part Details for CMR06F202JPDR
CMR06F202JPDR CAD Models
CMR06F202JPDR Part Data Attributes
|
CMR06F202JPDR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR06F202JPDR
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount, 6724, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 6724 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.5 mm | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 8.9 mm | |
Terminal Shape | WIRE | |
Width | 6.1 mm |