Part Details for CMR1F-10MPBFREE by Central Semiconductor Corp
Overview of CMR1F-10MPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for CMR1F-10MPBFREE
CMR1F-10MPBFREE CAD Models
CMR1F-10MPBFREE Part Data Attributes
|
CMR1F-10MPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR1F-10MPBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-01-31 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CMR1F-10MPBFREE
This table gives cross-reference parts and alternative options found for CMR1F-10MPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR1F-10MPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD1408-F11000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | CMR1F-10MPBFREE vs CD1408-F11000 |
GS1MTR-HF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CMR1F-10MPBFREE vs GS1MTR-HF |
HS1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | CMR1F-10MPBFREE vs HS1MF-TM2G |
H1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CMR1F-10MPBFREE vs H1MFSF4 |
S1MLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | CMR1F-10MPBFREE vs S1MLWH |
HS1M | Rectifier Diode, | Surge Components Inc | CMR1F-10MPBFREE vs HS1M |
S1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | CMR1F-10MPBFREE vs S1MF-TM2G |
ES1M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CMR1F-10MPBFREE vs ES1M |
RS1MFSHMWG | Rectifier Diode, | Taiwan Semiconductor | CMR1F-10MPBFREE vs RS1MFSHMWG |
CD214A-RS1M | Rectifier Diode, | Bourns Inc | CMR1F-10MPBFREE vs CD214A-RS1M |