Part Details for CMR1U-06FLTR by Central Semiconductor Corp
Overview of CMR1U-06FLTR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMR1U-06FLTR
CMR1U-06FLTR CAD Models
CMR1U-06FLTR Part Data Attributes
|
CMR1U-06FLTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR1U-06FLTR
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMBFL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMBFL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMR1U-06FLTR
This table gives cross-reference parts and alternative options found for CMR1U-06FLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR1U-06FLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1JL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CMR1U-06FLTR vs US1JL |
UF1JA | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | CMR1U-06FLTR vs UF1JA |
HS1JBF3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | CMR1U-06FLTR vs HS1JBF3 |
SMAU1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | KEC | CMR1U-06FLTR vs SMAU1J |
US1JLTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CMR1U-06FLTR vs US1JLTR |
FM4005L-HF-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | CMR1U-06FLTR vs FM4005L-HF-T |
RS1J+ | Rectifier Diode, | SPC Multicomp | CMR1U-06FLTR vs RS1J+ |
A5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | CMR1U-06FLTR vs A5 |
ES1JF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CMR1U-06FLTR vs ES1JF3 |
SMF105M-C | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, MINI SMA, SOD-123M, 2 PIN | Secos Corporation | CMR1U-06FLTR vs SMF105M-C |