CMR2S-02
Central Semiconductor Corp
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN

Overview of CMR2S-02 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for CMR2S-02 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMR2S-02 by Central Semiconductor Corp

CMR2S-02
Central Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SUPER FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. CMR2S-02
    Central Semiconductor Corp
    Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN
    VS

Alternate Parts for CMR2S-02

This table gives cross-reference parts and alternative options found for CMR2S-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR2S-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB220_R2_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor CMR2S-02 vs MB220_R2_00001
MB220 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor CMR2S-02 vs MB220
Part Number Description Manufacturer Compare
ES2DAHR2G Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CMR2S-02 vs ES2DAHR2G
ES2DAH Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CMR2S-02 vs ES2DAH
ES2DAHR3G Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CMR2S-02 vs ES2DAHR3G
ES2DAHR3 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CMR2S-02 vs ES2DAHR3
ES2DAHF3G Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CMR2S-02 vs ES2DAHF3G
ES2DA-7 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated CMR2S-02 vs ES2DA-7
ES2DAHF3 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CMR2S-02 vs ES2DAHF3
ES2DAM2G Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CMR2S-02 vs ES2DAM2G
ES2DAF4G Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CMR2S-02 vs ES2DAF4G
ES2DAF2 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CMR2S-02 vs ES2DAF2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMR2S-02 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMR2S-02 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMR2S-02 would you like to use for your alert(s)?
  • Please alert me when CMR2S-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMR2S-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMR2S-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMR2S-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMR2S-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMR2S-02 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: