Part Details for CMR2U-02TR13TIN/LEAD by Central Semiconductor Corp
Overview of CMR2U-02TR13TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for CMR2U-02TR13TIN/LEAD
CMR2U-02TR13TIN/LEAD CAD Models
CMR2U-02TR13TIN/LEAD Part Data Attributes
|
CMR2U-02TR13TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR2U-02TR13TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMR2U-02TR13TIN/LEAD
This table gives cross-reference parts and alternative options found for CMR2U-02TR13TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR2U-02TR13TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERT2DAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CMR2U-02TR13TIN/LEAD vs ERT2DAFC_R1_00001 |
RS2D | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CMR2U-02TR13TIN/LEAD vs RS2D |
S2DAF-TM2G | Rectifier Diode, | Taiwan Semiconductor | CMR2U-02TR13TIN/LEAD vs S2DAF-TM2G |
RS2DA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CMR2U-02TR13TIN/LEAD vs RS2DA-TM2G |
CGRBT201-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CMR2U-02TR13TIN/LEAD vs CGRBT201-HF |
RS2D | Rectifier Diode, | Continental Device India Ltd | CMR2U-02TR13TIN/LEAD vs RS2D |
ES2DAF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | CMR2U-02TR13TIN/LEAD vs ES2DAF-T |
TCDU2DA-XX-RG70 | Rectifier Diode, | Taitron Components Inc | CMR2U-02TR13TIN/LEAD vs TCDU2DA-XX-RG70 |
SS220LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | CMR2U-02TR13TIN/LEAD vs SS220LW |
S2D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CMR2U-02TR13TIN/LEAD vs S2D-HF |