Part Details for CMR3U-10PBFREE by Central Semiconductor Corp
Overview of CMR3U-10PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for CMR3U-10PBFREE
CMR3U-10PBFREE CAD Models
CMR3U-10PBFREE Part Data Attributes
|
CMR3U-10PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR3U-10PBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-01-31 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CMR3U-10PBFREE
This table gives cross-reference parts and alternative options found for CMR3U-10PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR3U-10PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR307 | Diode Switching 1KV 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | CMR3U-10PBFREE vs FR307 |
CMR3U-10TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMR3U-10PBFREE vs CMR3U-10TIN/LEAD |
FM307-T | Rectifier Diode, | Rectron Semiconductor | CMR3U-10PBFREE vs FM307-T |
HFM308L | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | CMR3U-10PBFREE vs HFM308L |
FM307B-HF-T | Rectifier Diode, | Rectron Semiconductor | CMR3U-10PBFREE vs FM307B-HF-T |
FM307V-T | Rectifier Diode, | Rectron Semiconductor | CMR3U-10PBFREE vs FM307V-T |
HFM308L-HF-T | Rectifier Diode, | Rectron Semiconductor | CMR3U-10PBFREE vs HFM308L-HF-T |
FM307V-W | Rectifier Diode, | Rectron Semiconductor | CMR3U-10PBFREE vs FM307V-W |
HFM308L-T | Rectifier Diode, | Rectron Semiconductor | CMR3U-10PBFREE vs HFM308L-T |
CMR3U-10TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMR3U-10PBFREE vs CMR3U-10TR13PBFREE |