Part Details for CMRD-67132L-55SHXXX by Atmel Corporation
Overview of CMRD-67132L-55SHXXX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CMRD-67132L-55SHXXX
CMRD-67132L-55SHXXX CAD Models
CMRD-67132L-55SHXXX Part Data Attributes
|
CMRD-67132L-55SHXXX
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
CMRD-67132L-55SHXXX
Atmel Corporation
Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-CQFP-G64 | |
Length | 10 mm | |
Memory Density | 16384 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CMRD-67132L-55SHXXX
This table gives cross-reference parts and alternative options found for CMRD-67132L-55SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMRD-67132L-55SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMRD-67132V-55SHXXX:R | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 | Atmel Corporation | CMRD-67132L-55SHXXX vs IMRD-67132V-55SHXXX:R |
71321SA55PF8 | TQFP-64, Reel | Integrated Device Technology Inc | CMRD-67132L-55SHXXX vs 71321SA55PF8 |
71321LA55TFG8 | TQFP-64, Reel | Integrated Device Technology Inc | CMRD-67132L-55SHXXX vs 71321LA55TFG8 |
IMRD-67132L-55:D | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 | Atmel Corporation | CMRD-67132L-55SHXXX vs IMRD-67132L-55:D |
IDT71321SA55TF9 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | CMRD-67132L-55SHXXX vs IDT71321SA55TF9 |
IMRD-67132V-55:RD | Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 | Atmel Corporation | CMRD-67132L-55SHXXX vs IMRD-67132V-55:RD |
IDT71421LA55TFGI | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 | Integrated Device Technology Inc | CMRD-67132L-55SHXXX vs IDT71421LA55TFGI |
71321LA55TF8 | TQFP-64, Reel | Integrated Device Technology Inc | CMRD-67132L-55SHXXX vs 71321LA55TF8 |
71421LA55PFG | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | CMRD-67132L-55SHXXX vs 71421LA55PFG |
IDT71421SA55PFGI | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | CMRD-67132L-55SHXXX vs IDT71421SA55PFGI |