Part Details for CMS13S-L5S31 by Cristek Interconnects Inc
Overview of CMS13S-L5S31 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS13S-L5S31
CMS13S-L5S31 CAD Models
CMS13S-L5S31 Part Data Attributes
|
CMS13S-L5S31
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS13S-L5S31
Cristek Interconnects Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for CMS13S-L5S31
This table gives cross-reference parts and alternative options found for CMS13S-L5S31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS13S-L5S31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62LC13S | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | CMS13S-L5S31 vs MIL-C-55302/62LC13S |
88194-013 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | CMS13S-L5S31 vs 88194-013 |
95241-726 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | CMS13S-L5S31 vs 95241-726 |
MIL-C-55302/62LD13L | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | CMS13S-L5S31 vs MIL-C-55302/62LD13L |
14-56-0747 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | CMS13S-L5S31 vs 14-56-0747 |
5RFL13 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | CMS13S-L5S31 vs 5RFL13 |
A-7674-B13L561A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | CMS13S-L5S31 vs A-7674-B13L561A |
51763-301300CALF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | CMS13S-L5S31 vs 51763-301300CALF |
022-42-6134 | Board Connector, 13 Contact(s), 1 Row(s), Female | Molex | CMS13S-L5S31 vs 022-42-6134 |
77797-413 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CMS13S-L5S31 vs 77797-413 |