Part Details for CMS2-6-R by Eaton
Results Overview of CMS2-6-R by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMS2-6-R Information
CMS2-6-R by Eaton is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 66AK2L06XCMS2 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 900-FCBGA 0 to 0 |
Price & Stock for CMS2-6-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92619093
|
Verical | Common Mode Chokes Dual 230uH 100kHz 1.85A 0.044Ohm DCR SMD T/R COO: Philippines RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2550 | Americas - 200 |
|
$3.7115 / $4.0402 | Buy Now |
|
DISTI #
92619093
|
Verical | Common Mode Chokes Dual 230uH 100kHz 1.85A 0.044Ohm DCR SMD T/R COO: Philippines RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2550 | Americas - 200 |
|
$3.7115 / $4.0402 | Buy Now |