Part Details for CMS2S-G5M14 by Cristek Interconnects Inc
Overview of CMS2S-G5M14 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS2S-G5M14
CMS2S-G5M14 CAD Models
CMS2S-G5M14 Part Data Attributes
|
CMS2S-G5M14
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS2S-G5M14
Cristek Interconnects Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.135 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for CMS2S-G5M14
This table gives cross-reference parts and alternative options found for CMS2S-G5M14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS2S-G5M14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMAP-02V-2-R | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | CMS2S-G5M14 vs XMAP-02V-2-R |
M20-7890222 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | CMS2S-G5M14 vs M20-7890222 |
MK012G | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | CMS2S-G5M14 vs MK012G |
3518-202 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | CMS2S-G5M14 vs 3518-202 |
M20-9890227 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Harwin | CMS2S-G5M14 vs M20-9890227 |
D01-96702T6 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | CMS2S-G5M14 vs D01-96702T6 |
316-83-102-41-011101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | CMS2S-G5M14 vs 316-83-102-41-011101 |
399-83-102-10-003101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | CMS2S-G5M14 vs 399-83-102-10-003101 |
316-87-102-41-004101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | CMS2S-G5M14 vs 316-87-102-41-004101 |
851-93-002-10-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | CMS2S-G5M14 vs 851-93-002-10-002 |