Part Details for CMS3-7-R by Eaton
Results Overview of CMS3-7-R by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMS3-7-R Information
CMS3-7-R by Eaton is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DCMS37P300 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Pin Straight spill |
Price & Stock for CMS3-7-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67547551
|
Verical | Common Mode Chokes Dual 258uH 100kHz 2.45A 0.027Ohm DCR SMD T/R COO: Philippines RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2129 | Americas - 200 |
|
$3.3539 / $3.4379 | Buy Now |
|
DISTI #
67547551
|
Verical | Common Mode Chokes Dual 258uH 100kHz 2.45A 0.027Ohm DCR SMD T/R COO: Philippines RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2129 | Americas - 200 |
|
$3.3539 / $3.4379 | Buy Now |