CMS50P-D5M34
Cristek Interconnects Inc
Description: Board Connector, 50 Contact(s), 1 Row(s), Male, Solder Terminal, Plug

Overview of CMS50P-D5M34 by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMS50P-D5M34 by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMS50P-D5M34 by Cristek Interconnects Inc

CMS50P-D5M34
Cristek Interconnects Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
Body Breadth
0.09 inch
Body Depth
0.3 inch
Body Length
2.535 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
50
Want to compare parts?
  1. CMS50P-D5M34
    Cristek Interconnects Inc
    Board Connector, 50 Contact(s), 1 Row(s), Male, Solder Terminal, Plug
    VS

Alternate Parts for CMS50P-D5M34

This table gives cross-reference parts and alternative options found for CMS50P-D5M34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS50P-D5M34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMS50P-B5M16 Board Connector, 50 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc CMS50P-D5M34 vs CMS50P-B5M16
G801M5021 Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Amphenol Corporation CMS50P-D5M34 vs G801M5021
CMS50P-B5S04 Board Connector, 50 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc CMS50P-D5M34 vs CMS50P-B5S04
CMS50P-B5H21 Board Connector, 50 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc CMS50P-D5M34 vs CMS50P-B5H21
8614-10-50-1-YO-4 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi CMS50P-D5M34 vs 8614-10-50-1-YO-4
CMS50P-B5S03 Board Connector, 50 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc CMS50P-D5M34 vs CMS50P-B5S03
CMS50P-G5H16 Board Connector, 50 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc CMS50P-D5M34 vs CMS50P-G5H16
350-10-150-00-107 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal Mill-Max Mfg Corp CMS50P-D5M34 vs 350-10-150-00-107
800-10-050-20-001 Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Mill-Max Mfg Corp CMS50P-D5M34 vs 800-10-050-20-001
G801M5010 Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Amphenol Corporation CMS50P-D5M34 vs G801M5010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMS50P-D5M34 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMS50P-D5M34 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of CMS50P-D5M34 would you like to use for your alert(s)?
  • Please alert me when CMS50P-D5M34 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMS50P-D5M34 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMS50P-D5M34 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMS50P-D5M34 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMS50P-D5M34.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMS50P-D5M34 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: