CMS5S-D5H33
Cristek Interconnects Inc
Description: Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle

Overview of CMS5S-D5H33 by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMS5S-D5H33 by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMS5S-D5H33 by Cristek Interconnects Inc

CMS5S-D5H33
Cristek Interconnects Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
Body Breadth
0.09 inch
Body Depth
0.13 inch
Body Length
0.285 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. CMS5S-D5H33
    Cristek Interconnects Inc
    Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
    VS

Alternate Parts for CMS5S-D5H33

This table gives cross-reference parts and alternative options found for CMS5S-D5H33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS5S-D5H33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMS5S-L5M34 Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS5S-D5H33 vs CMS5S-L5M34
CMS5S-05S34 Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS5S-D5H33 vs CMS5S-05S34
CMS5S-D5M24 Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS5S-D5H33 vs CMS5S-D5M24
CMS5S-L5S11 Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS5S-D5H33 vs CMS5S-L5S11
CMS5S-G5H22 Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS5S-D5H33 vs CMS5S-G5H22
CMS5S-D5S15 Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS5S-D5H33 vs CMS5S-D5S15
CMS5S-S5M11 Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS5S-D5H33 vs CMS5S-S5M11
CMS5S-L5M26 Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS5S-D5H33 vs CMS5S-L5M26
CMS5S-S5M01 Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS5S-D5H33 vs CMS5S-S5M01
CMS5S-B5H26 Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS5S-D5H33 vs CMS5S-B5H26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMS5S-D5H33 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMS5S-D5H33 by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of CMS5S-D5H33 would you like to use for your alert(s)?
  • Please alert me when CMS5S-D5H33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMS5S-D5H33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMS5S-D5H33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMS5S-D5H33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMS5S-D5H33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMS5S-D5H33 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: