Part Details for CMSH1-100TR13PBFREE by Central Semiconductor Corp
Overview of CMSH1-100TR13PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMSH1-100TR13PBFREE
CMSH1-100TR13PBFREE CAD Models
CMSH1-100TR13PBFREE Part Data Attributes
|
CMSH1-100TR13PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH1-100TR13PBFREE
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CMSH1-100TR13PBFREE
This table gives cross-reference parts and alternative options found for CMSH1-100TR13PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH1-100TR13PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4002L | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | CMSH1-100TR13PBFREE vs 1N4002L |
BYT43B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | CMSH1-100TR13PBFREE vs BYT43B |
S1BLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CMSH1-100TR13PBFREE vs S1BLH |
S1ALHRH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CMSH1-100TR13PBFREE vs S1ALHRH |
EFM102L-T | Rectifier Diode, | Rectron Semiconductor | CMSH1-100TR13PBFREE vs EFM102L-T |
ES1BLHRUG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CMSH1-100TR13PBFREE vs ES1BLHRUG |
ES1BFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | CMSH1-100TR13PBFREE vs ES1BFSH |
1N4934G | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | CMSH1-100TR13PBFREE vs 1N4934G |
S1ALHMQ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CMSH1-100TR13PBFREE vs S1ALHMQ |
H1BFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CMSH1-100TR13PBFREE vs H1BFSF3 |