Part Details for CMSH1-150HETR by Central Semiconductor Corp
Overview of CMSH1-150HETR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMSH1-150HETR
CMSH1-150HETR CAD Models
CMSH1-150HETR Part Data Attributes
|
CMSH1-150HETR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH1-150HETR
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMSH1-150HETR
This table gives cross-reference parts and alternative options found for CMSH1-150HETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH1-150HETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1150-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Rectron Semiconductor | CMSH1-150HETR vs FM1150-T |
SS115HR2 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | CMSH1-150HETR vs SS115HR2 |
B1150 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | CMSH1-150HETR vs B1150 |
MS115_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | CMSH1-150HETR vs MS115_R2_10001 |
SS115HR3 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | CMSH1-150HETR vs SS115HR3 |
SS115HM2G | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CMSH1-150HETR vs SS115HM2G |
MS115_R1_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | CMSH1-150HETR vs MS115_R1_10001 |
SS1150-LT-TP | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | CMSH1-150HETR vs SS1150-LT-TP |
SS115HR2G | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | CMSH1-150HETR vs SS115HR2G |
SS115F3 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | CMSH1-150HETR vs SS115F3 |