Part Details for CMSH3-60MAPBFREE by Central Semiconductor Corp
Overview of CMSH3-60MAPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMSH3-60MAPBFREE
CMSH3-60MAPBFREE CAD Models
CMSH3-60MAPBFREE Part Data Attributes
|
CMSH3-60MAPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH3-60MAPBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-12-13 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CMSH3-60MAPBFREE
This table gives cross-reference parts and alternative options found for CMSH3-60MAPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH3-60MAPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH36 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CMSH3-60MAPBFREE vs SH36 |
FM360BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMBF, 2 PIN | Rectron Semiconductor | CMSH3-60MAPBFREE vs FM360BF |
SS36-XX-TR30 | Rectifier Diode, | Taitron Components Inc | CMSH3-60MAPBFREE vs SS36-XX-TR30 |
B360AF-13 | Rectifier Diode, | Diodes Incorporated | CMSH3-60MAPBFREE vs B360AF-13 |
SS36LHR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CMSH3-60MAPBFREE vs SS36LHR3 |
SMD36PL-TP-HF | Rectifier Diode, | Micro Commercial Components | CMSH3-60MAPBFREE vs SMD36PL-TP-HF |
SS36B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | CMSH3-60MAPBFREE vs SS36B |
SS36LRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CMSH3-60MAPBFREE vs SS36LRQ |
LMBR360FT1G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | CMSH3-60MAPBFREE vs LMBR360FT1G |
SS36LR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CMSH3-60MAPBFREE vs SS36LR3 |