Part Details for CMSSH-3SE by Central Semiconductor Corp
Overview of CMSSH-3SE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMSSH-3SE
CMSSH-3SE CAD Models
CMSSH-3SE Part Data Attributes
|
CMSSH-3SE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSSH-3SE
Central Semiconductor Corp
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, SUPERMINI-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SUPERMINI-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMSSH-3SE
This table gives cross-reference parts and alternative options found for CMSSH-3SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSSH-3SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04W135 | 0.12A, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | CMSSH-3SE vs BAS40-04W135 |
BAS40-04W,115 | BAS40-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin | Nexperia | CMSSH-3SE vs BAS40-04W,115 |
BAS40-04WT/R | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | CMSSH-3SE vs BAS40-04WT/R |
CMSSH-3SBK | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | CMSSH-3SE vs CMSSH-3SBK |
CMSSH-3STR | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | CMSSH-3SE vs CMSSH-3STR |
CMSSH-3SEBK | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, SUPERMINI-3 | Central Semiconductor Corp | CMSSH-3SE vs CMSSH-3SEBK |
CMSSH-3STR13 | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | CMSSH-3SE vs CMSSH-3STR13 |
BAS40-04W-T | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | CMSSH-3SE vs BAS40-04W-T |
934044290115 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon | Nexperia | CMSSH-3SE vs 934044290115 |