Part Details for CMT2N7000 by Champion Microelectronic Corp
Overview of CMT2N7000 by Champion Microelectronic Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CMT2N7000
CMT2N7000 CAD Models
CMT2N7000 Part Data Attributes
|
CMT2N7000
Champion Microelectronic Corp
Buy Now
Datasheet
|
Compare Parts:
CMT2N7000
Champion Microelectronic Corp
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHAMPION MICROELECTRONIC CORP | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CMT2N7000
This table gives cross-reference parts and alternative options found for CMT2N7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMT2N7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7000-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | CMT2N7000 vs 2N7000-GP013 |
2N7000-GP014 | SMALL SIGNAL, FET | Microchip Technology Inc | CMT2N7000 vs 2N7000-GP014 |
2N7000G | Small Signal Field-Effect Transistor, | Rochester Electronics LLC | CMT2N7000 vs 2N7000G |
2N7000-GP005 | SMALL SIGNAL, FET | Microchip Technology Inc | CMT2N7000 vs 2N7000-GP005 |
2N7000-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | CMT2N7000 vs 2N7000-GP003 |