Part Details for CMU2C-R-P## by Mean Well
Results Overview of CMU2C-R-P## by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMU2C-R-P## Information
CMU2C-R-P## by Mean Well is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CMU2C-R-P##
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM8870
|
Newark | Smart Ctrl, 5 I/5 O Analogue/Digital Rohs Compliant: Yes |Mean Well CMU2C-R-P## RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$892.5200 | Buy Now |
|
DISTI #
1866-CMU2C-R-P##-ND
|
DigiKey | PWR CONTRL MONITOR SYST Min Qty: 1 Lead time: 17 Weeks Container: Box |
6 In Stock |
|
$681.4180 / $697.3700 | Buy Now |
|
DISTI #
CMU2C-R-P##
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: CMU2C-R-P##) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$666.2500 / $730.1370 | Buy Now |
|
DISTI #
709-CMU2C-R-P##
|
Mouser Electronics | I/O Modules CMU2C ????????? (Rack)(PMbus) RoHS: Compliant | 1 |
|
$734.0700 | Buy Now |
|
|
Onlinecomponents.com | Multi-Industry General Purpose 7" LCD Smart Controller for Power Management with PMBus COO: Taiwan RoHS: Compliant | 0 |
|
$655.1280 / $764.1090 | Buy Now |
|
DISTI #
000000000007163837
|
Sager | Specialty Controllers Digital smart controller for power management PMBus extension card Rackmount Min Qty: 1 | 0 |
|
$576.4700 / $653.3300 | Buy Now |
|
|
Master Electronics | Multi-Industry General Purpose 7" LCD Smart Controller for Power Management with PMBus COO: Taiwan RoHS: Compliant | 0 |
|
$655.1280 / $764.1090 | Buy Now |