Part Details for CMX865AD4 by CML Microcircuits Plc
Results Overview of CMX865AD4 by CML Microcircuits Plc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMX865AD4 Information
CMX865AD4 by CML Microcircuits Plc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CMX865AD4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2032-1007-ND
|
DigiKey | BASEBAND INTERFACE FOR DIG RADIO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
258 In Stock |
|
$3.8000 / $4.6300 | Buy Now |
|
DISTI #
226-CMX865AD4
|
Mouser Electronics | Telecom Interface ICs Telecom Signalling Device with DTMF Encoder/Decoder, V.23/ V.21/ Bell 103/ Bell 202 FSK Modem RoHS: Compliant | 280 |
|
$3.8000 / $4.6300 | Buy Now |
|
|
Bristol Electronics | 165 |
|
RFQ | ||
|
|
Quest Components | TELECOM CIRCUIT, PDSO16 | 132 |
|
$5.5500 / $9.0000 | Buy Now |
|
|
Chip Stock | 16-SOIC(0.2957.50mmWidth)20128542.39.00.01V.21V.23Bell103Bell202FSKICmodem3.3V7.425mm1.2k | 19775 |
|
RFQ | |
|
|
Win Source Electronics | BASEBAND INTERFACE FOR DIG RADIO | 4809 |
|
$2.9343 / $4.4014 | Buy Now |
US Tariff Estimator: CMX865AD4 by CML Microcircuits Plc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CMX865AD4
CMX865AD4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMX865AD4 Part Data Attributes
|
|
CMX865AD4
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX865AD4
CML Microcircuits Plc
Telecom Circuit, 1-Func, PDSO16, SOIC-16
|
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.26 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.67 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.425 Mm |
CMX865AD4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CMX865AD4 is 4.5V to 5.5V.
-
To configure the CMX865AD4 for optimal performance, ensure that the power supply decoupling capacitors are placed close to the device, and that the input and output impedance are matched to minimize signal reflections.
-
The CMX865AD4 supports data rates up to 64 kbps.
-
To troubleshoot issues with the CMX865AD4, check the power supply voltage, ensure that the device is properly configured, and verify that the input and output signals are within the specified ranges.
-
Yes, the CMX865AD4 is designed to be compatible with other CML Microcircuits devices, including the CMX868 and CMX870.