Part Details for CMXDM7002ATR by Central Semiconductor Corp
Overview of CMXDM7002ATR by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMXDM7002ATR
CMXDM7002ATR CAD Models
CMXDM7002ATR Part Data Attributes
|
CMXDM7002ATR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMXDM7002ATR
Central Semiconductor Corp
Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERMINI PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SUPERMINI PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.28 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for CMXDM7002ATR
This table gives cross-reference parts and alternative options found for CMXDM7002ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMXDM7002ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002VA | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ULTRA SMALL PACKAGE-6 | Fairchild Semiconductor Corporation | CMXDM7002ATR vs 2N7002VA |
2N7002V | N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 2Ω, 3000-REEL | onsemi | CMXDM7002ATR vs 2N7002V |
2N7002V | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ULTRA SMALL PACKAGE-6 | Fairchild Semiconductor Corporation | CMXDM7002ATR vs 2N7002V |