Part Details for CMXZ3V0TOBKPBFREE by Central Semiconductor Corp
Overview of CMXZ3V0TOBKPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMXZ3V0TOBKPBFREE
CMXZ3V0TOBKPBFREE CAD Models
CMXZ3V0TOBKPBFREE Part Data Attributes
|
CMXZ3V0TOBKPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMXZ3V0TOBKPBFREE
Central Semiconductor Corp
Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | -1.8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMXZ3V0TOBKPBFREE
This table gives cross-reference parts and alternative options found for CMXZ3V0TOBKPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMXZ3V0TOBKPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMXZ3V0TO | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-26, 6 PIN | Central Semiconductor Corp | CMXZ3V0TOBKPBFREE vs CMXZ3V0TO |
CMXZ3V0TOBK | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-26, 6 PIN | Central Semiconductor Corp | CMXZ3V0TOBKPBFREE vs CMXZ3V0TOBK |
CMXZ3V0TOTR13LEADFREE | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-26, 6 PIN | Central Semiconductor Corp | CMXZ3V0TOBKPBFREE vs CMXZ3V0TOTR13LEADFREE |